Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1121-16-2/6-9
Newark Part No.34AH4508
Product RangeSpec 44 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,343.230 |
| 100+ | $1,306.740 |
| 200+ | $1,287.290 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,343.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1121-16-2/6-9
Newark Part No.34AH4508
Product RangeSpec 44 Series
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Voltage Rating600V
Jacket MaterialPVF2
Conductor MaterialTinned Copper
External Diameter4.67mm
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 44 Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVF2
External Diameter
4.67mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate