Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A011-25/225-0
Newark Part No.34AH4513
Product Range462A011 Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.530 |
| 5+ | $42.880 |
| 10+ | $40.230 |
| 25+ | $37.400 |
| 50+ | $35.410 |
| 100+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$45.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A011-25/225-0
Newark Part No.34AH4513
Product Range462A011 Series
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.82"
Total Length - Metric46.2mm
I.D. Recovered Max - Imperial0.26"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range462A011 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
1.82"
I.D. Recovered Max - Imperial
0.26"
Shrink Tubing / Boot Material
Elastomer
Product Range
462A011 Series
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
46.2mm
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate