Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A023-25-0
Newark Part No.25M4024
Also Known As820056-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $76.240 | 
| 5+ | $75.070 | 
| 10+ | $72.570 | 
| 25+ | $71.540 | 
| 50+ | $70.970 | 
| 100+ | $70.550 | 
Price for:Each
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A023-25-0
Newark Part No.25M4024
Also Known As820056-000
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial1.059"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.67"
Total Length - Metric93.2mm
I.D. Recovered Max - Imperial0.52"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
 - Operating temperature range -75°C to +150°C
 
Applications
Industrial
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
3.67"
I.D. Recovered Max - Imperial
0.52"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.059"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
93.2mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate