Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-07-S..
Newark Part No.69AH5930
Product RangeB-150 Series
Also Known As615595-000
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.720 |
| 25+ | $0.720 |
| 50+ | $0.720 |
| 100+ | $0.720 |
| 250+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-07-S..
Newark Part No.69AH5930
Product RangeB-150 Series
Also Known As615595-000
Connector TypeTerminator
Internal Diameter6.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length21mm
Wire Gauge-
Product RangeB-150 Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
21mm
Product Range
B-150 Series
Internal Diameter
6.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate