Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No6171808
Newark Part No.25M4878
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.820 |
| 25+ | $2.730 |
| 50+ | $2.680 |
| 100+ | $2.610 |
| 250+ | $2.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No6171808
Newark Part No.25M4878
Technical Datasheet
Marker TypePush On Pre Printed
Legend8
Legend ColourBlack
Marker ColourGrey
Marker Dimensions-
Cable Diameter Max5.7mm
Cable Diameter Min3.4mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.4mm
Product Range
-
Legend
8
Marker Colour
Grey
Cable Diameter Max
5.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate