Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680105-000
Newark Part No.75AJ2254
Technical Datasheet
1,203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.270 |
| 25+ | $2.140 |
| 50+ | $2.050 |
| 100+ | $1.960 |
| 500+ | $1.780 |
| 1000+ | $1.710 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680105-000
Newark Part No.75AJ2254
Technical Datasheet
Product Range-
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.21mm²
Terminal MaterialCopper Alloy
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Max
16AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
20AWG
Conductor Area CSA
1.21mm²
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate