Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680328-000
Newark Part No.75AJ2256
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.990 |
10+ | $4.840 |
25+ | $4.710 |
50+ | $4.540 |
100+ | $4.460 |
250+ | $4.320 |
500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680328-000
Newark Part No.75AJ2256
Technical Datasheet
Insulator Colour-
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.94mm²
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2.94mm²
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
12AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate