Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7191407
Newark Part No.39K3321
Product RangeG-Type Series
Technical Datasheet
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.450 |
10+ | $3.290 |
25+ | $3.110 |
50+ | $2.920 |
100+ | $2.810 |
250+ | $2.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7191407
Newark Part No.39K3321
Product RangeG-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend7
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max2.5mm
Cable Diameter Min1.4mm
Marker MaterialLSZH (Low Smoke Zero Halogen)
Product RangeG-Type Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
G-Type Series
Legend
7
Marker Colour
Yellow
Cable Diameter Max
2.5mm
Marker Material
LSZH (Low Smoke Zero Halogen)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate