Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-05-35-22-5
Newark Part No.42M3289
Product RangeB-155 Series
Technical Datasheet
694 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.990 |
| 25+ | $2.850 |
| 50+ | $2.720 |
| 100+ | $2.590 |
| 500+ | $2.390 |
| 1000+ | $2.310 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-05-35-22-5
Newark Part No.42M3289
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.8mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length29.3mm
Wire Gauge22AWG
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-05-35-22-5 is a clear solder sleeve Shield Terminator made of radiation cross-linked modified polyolefin sleeve and thermally stabilized thermoplastic meltable sealing rings. This controlled soldering device is designed for termination of a bare or tin-plated copper shield on a cable having an insulation rated for at least 85°C.
- Thermochromic temperature indicator
- Splash protection resistance
- -55°C to 125°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
B-155 Series
Internal Diameter
4.8mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B-155-05-35-22-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability