Need more?
Quantity | Price |
---|---|
1+ | $0.494 |
10+ | $0.494 |
25+ | $0.494 |
50+ | $0.494 |
100+ | $0.494 |
500+ | $0.494 |
Product Information
Product Overview
BATTU-20.1/8.9-A1-0-77MM is a dual wall a flame-retardant, adhesive-lined heat shrink battu tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It is specifically designed for power cable to terminal applications in harsh environments, providing excellent electrical isolation, mechanical protection and moisture-resistance. This semi-rigid tubing also offers a degree of strain relief, and it withstands operating temperatures up to 130°C. BATTU tubing has been optimized in size for fast application to speed production. Additionally, it is provided in convenient cut lengths to help prevent splitting that might result from improper cutting on the plant floor. Typical applications include commercial vehicles, industrial vehicles, consumer marine, recreational vehicles, construction/agricultural equipment, generator sets, military vehicles and automobile.
- 0.790" minimum expanded I.D. (D)
- 0.026 ± 0.007" expanded wall thickness
- 0.079" maximum recovered I.D. (d)
- 2:1 shrink ratio
- 0.6KV max voltage
- Fluid: brake, diesel, engine cleaner/coolant, gasoline, lubricating oil, transmission fluid, water
- Limited immersion protection, moisture/spray protection, splash protection fluid resistance
- Operating temperature range from -30 to 130°C
Technical Specifications
2.26:1
20.1mm
3.03"
0.35"
Irradiated PO (Polyolefin)
No SVHC (21-Jan-2025)
0.79"
Black
77mm
8.9mm
BATTU Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate