Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-03X4
Newark Part No.42M1305
Product RangeBSTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.600 |
| 25+ | $9.870 |
| 50+ | $9.270 |
| 100+ | $8.660 |
| 250+ | $8.420 |
| 500+ | $8.170 |
Price for:Each
Minimum: 20
Multiple: 20
$212.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-03X4
Newark Part No.42M1305
Product RangeBSTS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.3"
I.D. Supplied - Metric7.62mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.1"
I.D. Recovered Max - Metric2.54mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeBSTS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSTS-03X4 is a black general-purpose Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a rugged polymer that resists moisture, fungus and weathering. It also has excellent electrical properties. This tubing is useful in applications where thick-wall insulation, abrasion resistance and strain relief are important.
- Excellent thick-wall insulation and abrasion protection
- Easy to remove -- no adhesive
- Shrink ratio 3:1
- -55 to 110°C Operating temperature range
- 90°C Minimum shrink temperature
- 121°C Minimum full recovery temperature
- Approvals: ABS (American Bureau of Shipping); Lloyd’s (Lloyd’s Register of Shipping)
- Non-flame-retardant
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
7.62mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.1"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.3"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.54mm
Product Range
BSTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate