Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCC2619-000
Newark Part No.38AC0755
Product RangeDuraSeal
137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.160 | 
| 10+ | $0.972 | 
| 25+ | $0.940 | 
| 50+ | $0.908 | 
| 100+ | $0.876 | 
| 500+ | $0.838 | 
| 1000+ | $0.803 | 
| 2500+ | $0.748 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCC2619-000
Newark Part No.38AC0755
Product RangeDuraSeal
Product RangeDuraSeal
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
DuraSeal
Wire Size AWG Max
18AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulation
Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate