Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3
Newark Part No.57K0511
Product RangeCWT Series
Also Known As403289-000
Technical Datasheet
4,475 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 10+ | $0.564 |
| 25+ | $0.545 |
| 50+ | $0.525 |
| 100+ | $0.507 |
| 500+ | $0.482 |
| 1000+ | $0.459 |
| 2500+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3
Newark Part No.57K0511
Product RangeCWT Series
Also Known As403289-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.5mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length24.5mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
24.5mm
Product Range
CWT Series
Internal Diameter
2.5mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
Cadmium
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability