Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3801
Newark Part No.99AC3910
Product RangeCWT Series
Technical Datasheet
4,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.870 |
| 25+ | $0.838 |
| 50+ | $0.807 |
| 100+ | $0.775 |
| 500+ | $0.657 |
| 1000+ | $0.614 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3801
Newark Part No.99AC3910
Product RangeCWT Series
Technical Datasheet
Internal Diameter1.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length26mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Internal Diameter
1.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
CWT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate