Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3803
Newark Part No.96J0389
Product RangeCWT Series
Also Known As656077-000, CWT-3803
Your Part Number
Technical Datasheet
1,016 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.996 |
| 25+ | $0.946 |
| 50+ | $0.896 |
| 100+ | $0.845 |
| 500+ | $0.715 |
| 1000+ | $0.634 |
| 2500+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3803
Newark Part No.96J0389
Product RangeCWT Series
Also Known As656077-000, CWT-3803
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.7mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
2.7mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability