Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-5
Newark Part No.34AH4780
Product RangeCWT Series
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.030 |
| 25+ | $0.981 |
| 50+ | $0.938 |
| 100+ | $0.895 |
| 500+ | $0.816 |
| 1000+ | $0.759 |
| 2500+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-5
Newark Part No.34AH4780
Product RangeCWT Series
Internal Diameter4.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length29.3mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Internal Diameter
4.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
CWT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate