Need more?
Quantity | Price |
---|---|
1+ | $3.060 |
10+ | $2.510 |
25+ | $2.450 |
50+ | $2.370 |
100+ | $2.280 |
Product Information
Product Overview
The CWT-7-W122-5 is a SolderSleeve™ One-step Terminator provides electrical termination in a wide variety of interconnect applications. The 764619-000 one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy. SolderSleeve shield grounding terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications with temperatures ranging from -65 to 200°C.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Defence, Military & Aerospace, Automotive
Technical Specifications
Terminator
Transparent
32mm
CWT Series
6.4mm
Polyolefin
-
Cadmium
Technical Docs (3)
Alternatives for CWT-7-W122-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate