Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-56.
Newark Part No.15AC2713
Product RangeD Series
5 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1000+ | $2.520 |
2500+ | $2.340 |
Price for:Each
Minimum: 1300
Multiple: 100
$3,276.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-56.
Newark Part No.15AC2713
Product RangeD Series
Connector TypeTerminator
Internal Diameter6.48mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.05mm
Wire Gauge-
Product RangeD Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Natural
Insulator Length
19.05mm
Product Range
D Series
Internal Diameter
6.48mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate