Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-C-12
Newark Part No.05W4813
Also Known As5970‐01‐611‐8596
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $10.640 |
Price for:Each
Minimum: 500
Multiple: 500
$5,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-C-12
Newark Part No.05W4813
Also Known As5970‐01‐611‐8596
Boot ConfigurationStraight
I.D. Supplied - Imperial0.108"
I.D. Supplied - Metric2.74mm
Shrink Tubing / Boot ColourRed
Total Length - Imperial0.75"
Total Length - Metric19.05mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialFluoropolymer
Shrink Ratio-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The D-150-C-12 is a red C-wrap side entry heat shrink Repair Sleeve made of modified thermoplastic fluoropolymer body. It is a side-entry sleeve designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation. It is designed to provide an environment-resistant repair to damaged primary wire that has a radial crack up to 360°.
- 22 to 20AWG Wire size
- -65 to 150°C Temperature range
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
2.74mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Fluoropolymer
Product Range
-
I.D. Supplied - Imperial
0.108"
Shrink Tubing / Boot Colour
Red
Total Length - Metric
19.05mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate