New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Butt Splices
                      Print Page

                      D-200-83

                      Butt Splice, Blue, Mini Seal Series, 20 AWG, 16 AWG, 1.4 mm², Fluoropolymer

                      Date/Lot Code

                      RAYCHEM - TE CONNECTIVITY D-200-83
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-200-83
                      Newark Part No.22T9882
                      Product RangeMini Seal Series
                      Also Known AsM81824/11‐2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      155 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.720
                      10+$9.600
                      25+$8.950
                      50+$8.550
                      100+$8.150
                      250+$7.530
                      500+$6.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-200-83
                      Newark Part No.22T9882
                      Product RangeMini Seal Series
                      Also Known AsM81824/11‐2
                      Technical Datasheet

                      Data Sheet

                      Insulator ColourBlue
                      Product RangeMini Seal Series
                      Wire Size AWG Min20AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.4mm²
                      Insulator MaterialFluoropolymer
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The D-200-83 is a blue immersion-resistant Crimp Splice with heat shrink radiation-crosslinked modified fluoropolymer insulation. It is made of copper alloy with nickel-plated finish. The in-line nickel-plated sealed crimp splice for 200°C applications. The MiniSeal crimp splice provides the smallest, lightest and the most environmental-resistant splices available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications).

                      • Small size
                      • Lightweight
                      • Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief
                      • Splices provide sealing to unetched wire insulations
                      • No need to staffer wire splices
                      • 2.5kV Dielectric strength
                      • 5000MΩ Insulation resistance

                      Applications

                      Defence, Military & Aerospace

                      Technical Specifications

                      Insulator Colour

                      Blue

                      Wire Size AWG Min

                      20AWG

                      Conductor Area CSA

                      1.4mm²

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Mini Seal Series

                      Wire Size AWG Max

                      16AWG

                      Insulator Material

                      Fluoropolymer

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.