Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-260-C-D
Newark Part No.18AC0926
Product RangeRaySeal series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1+ | $2,110.780 |
Price for:Pack of 10
Minimum: 2
Multiple: 2
$4,221.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-260-C-D
Newark Part No.18AC0926
Product RangeRaySeal series
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.59"
I.D. Supplied - Metric15mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.67"
Total Length - Metric67.8mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialFluoropolymer
Shrink Ratio-
Product RangeRaySeal series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
15mm
Total Length - Imperial
2.67"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Fluoropolymer
Product Range
RaySeal series
I.D. Supplied - Imperial
0.59"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
67.8mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate