New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      D-260-C-E

                      Heat Shrink Boot, RaySeal® Wire Repair Sleeve Kit, Straight, 0.64 ", 16.3 mm, Black, 3.1 ", 78.8 mm

                      RAYCHEM - TE CONNECTIVITY D-260-C-E
                      RAYCHEM - TE CONNECTIVITY D-260-C-E
                      RAYCHEM - TE CONNECTIVITY D-260-C-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-260-C-E
                      Newark Part No.18AC0927
                      Product RangeRaySeal series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 39 week(s)
                      QuantityPrice
                      1+$2,312.120
                      Price for:Pack of 10
                      Minimum: 2
                      Multiple: 2
                      $4,624.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-260-C-E
                      Newark Part No.18AC0927
                      Product RangeRaySeal series
                      Technical Datasheet

                      Data Sheet

                      Boot ConfigurationStraight
                      I.D. Supplied - Imperial0.64"
                      I.D. Supplied - Metric16.3mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial3.1"
                      Total Length - Metric78.8mm
                      I.D. Recovered Max - Imperial-
                      I.D. Recovered Max - Metric-
                      Shrink Tubing / Boot MaterialFluoropolymer
                      Shrink Ratio-
                      Product RangeRaySeal series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Boot Configuration

                      Straight

                      I.D. Supplied - Metric

                      16.3mm

                      Total Length - Imperial

                      3.1"

                      I.D. Recovered Max - Imperial

                      -

                      Shrink Tubing / Boot Material

                      Fluoropolymer

                      Product Range

                      RaySeal series

                      I.D. Supplied - Imperial

                      0.64"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      78.8mm

                      I.D. Recovered Max - Metric

                      -

                      Shrink Ratio

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.