Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.370 |
25+ | $2.370 |
50+ | $2.370 |
100+ | $2.370 |
250+ | $2.370 |
500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-300-12
Newark Part No.73K2745
Boot ConfigurationStraight
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.1"
Total Length - Metric27.9mm
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3.05mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
6.35mm
Total Length - Imperial
1.1"
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
27.9mm
I.D. Recovered Max - Metric
3.05mm
Shrink Ratio
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability