Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0001
Newark Part No.09J4057
Product RangeD-406 Series
Technical Datasheet
24,001 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.749 |
10+ | $0.587 |
25+ | $0.575 |
50+ | $0.569 |
100+ | $0.562 |
500+ | $0.468 |
1000+ | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0001
Newark Part No.09J4057
Product RangeD-406 Series
Technical Datasheet
Insulator ColourRed
Product RangeD-406 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D-406-0001 is a DURASEAL® 22 to 18AWG red Butt Crimp Splice with tin-plated copper alloy base metal, heat-shrinkable radiation cross-linked polyamide (nylon) with a polyamide-based hot-melt adhesive liner. This D-406 series splice can be used to obtain an environment-resistant one-to-one in-line (butt) splice in wires meeting the size range and diameter restraints specified. Wires are to be stripped per table, inserted into opposite ends of the crimp barrel. The sleeve must be heated along its entire length until the crimp marks are gone and the ends of the sleeve recover onto the wires.
- Insulation support style
- 125°C Operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
D-406 Series
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability