Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-0185
Newark Part No.84AC6160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-0185
Newark Part No.84AC6160
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial0.855"
Total Length - Metric21.7mm
I.D. Recovered Max - Imperial0.095"
I.D. Recovered Max - Metric2.41mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Shrink Ratio-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
4.8mm
Total Length - Imperial
0.855"
I.D. Recovered Max - Imperial
0.095"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
Product Range
-
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
21.7mm
I.D. Recovered Max - Metric
2.41mm
Shrink Ratio
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate