Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-58
Newark Part No.73J7755
Product RangeD-436 Series
Also Known As650082-000
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.000 |
| 25+ | $4.000 |
| 50+ | $4.000 |
| 100+ | $3.990 |
| 500+ | $3.710 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-58
Newark Part No.73J7755
Product RangeD-436 Series
Also Known As650082-000
Technical Datasheet
Product RangeD-436 Series
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.34mm²
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D-436-58 is a Stub Splice Terminal made of copper with tin plated finish. This mini seal terminal features a blue PVDF (polyvinylidene fluoride) insulator and features crimp termination. It accepts 20 to 16AWG wire.
- Immersion-resistant
- Insulation and strain relief
Applications
Industrial
Technical Specifications
Product Range
D-436 Series
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
20AWG
Conductor Area CSA
1.34mm²
Insulation
Insulated
Technical Docs (2)
Alternatives for D-436-58
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability