Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-609-08
Newark Part No.03K4647
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $3.220 |
Price for:Each
Minimum: 2000
Multiple: 1000
$6,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-609-08
Newark Part No.03K4647
Technical Datasheet
Insulator Colour-
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.37mm²
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D-609-08 is a Butt Splice made of copper alloy with tin-plated finish. It accepts 16 to 12AWG wire.
Applications
Defence, Military & Aerospace
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
3.37mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Wire Size AWG Max
12AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate