Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.190 |
10+ | $3.870 |
25+ | $3.870 |
50+ | $3.870 |
100+ | $3.870 |
500+ | $3.590 |
1000+ | $3.350 |
2500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-609-10
Newark Part No.43M2182
Insulator Colour-
Product Range-
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator MaterialUninsulated
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
20AWG
Conductor Area CSA
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability