Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-1/2-0
Newark Part No.61H3512
Product RangeDR-25 Series
Technical Datasheet
348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.560 |
| 5+ | $91.150 |
| 10+ | $79.430 |
| 25+ | $75.450 |
| 50+ | $73.560 |
| 100+ | $71.520 |
| 250+ | $67.900 |
Price for:Each
Minimum: 1
Multiple: 1
$93.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-1/2-0
Newark Part No.61H3512
Product RangeDR-25 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial23ft
Length - Metric7m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DR-25 series from TE Connectivity general purpose, heat shrinkable, flexible, chemical and abrasion resistant tubing. Designed for optimum high temperature fluid resistance and long term heat resistance, suitable as a jacketing material for military ground vehicle cables, harnesses and motorsport cable harnesses.
- Flexible, black elastomer tubing
- Resistant to aviation and diesel fuels, hydraulic fluids and lubricating oils
- Ideal for use where a rugged, fluid resistant tube is necessary
- Protects against abrasion and mechanical damage
- Available in wide range of sizes
- 2:1 shrink ratio
- BS 3G-198 Part 3 10A and Def. Stan. 59-97 Issue 3 Type 6B approved
- Compliant to MIL-DTL-23053/16 (except 1/8 and 3/16) & VG 95343 Part 5 Type D standards
- Minimum shrink temperature 150°C
- Operating temperature -75°C to +150°C
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
23ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
7m
I.D. Recovered Max - Metric
6.35mm
Product Range
DR-25 Series
Technical Docs (2)
Alternatives for DR-25-1/2-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate