Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-TW-1-1/2-0-SP
Newark Part No.34AH0539
Product RangeDR-25 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,996.080 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$1,996.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-TW-1-1/2-0-SP
Newark Part No.34AH0539
Product RangeDR-25 Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourBlack
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
30m
I.D. Recovered Max - Metric
19mm
Product Range
DR-25 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate