Quantity | Price |
---|---|
10+ | $98.710 |
25+ | $92.170 |
Product Information
Product Overview
The DWP-125-KIT3 is a Heat-shrink Tubing Kit. The DWP-125 flexible adhesive-lined medium-wall flame-retardant polyolefin heat-shrink tubing is a versatile, environmentally friendly choice for many commercial applications that require mechanical protection and sealing against moisture and chemical ingress. As it shrinks, the inner adhesive liner melts and flows to seal and encapsulate components or splices contained within. The DWP-125 heat-shrink tubing has high-shrink-ratios to allow for insulation and sealing of irregular shapes.
- Black cross-linked polyolefin material
- Resistant to fluids, strain and wrinkling
- Highly flame-resistant flammability
- Splash protection fluid resistance
- 2:1 Shrink ratio
- 70°C Minimum shrink temperature
Applications
Commercial
Contents
25 DWP-125-1/8", 25 DWP-125-3/16", 24 DWP-125-1/4", 10 DWP-125-1/2", 5 DWP-125-3/4", 3 DWP-125-1", 6 ES1000-NO.1 (16 to 12AWG), 5 ES1000-NO.2 (12 to 10AWG), 5 ES1000-NO.3 (10 to 8AWG) and 3 ES1000-NO.4 (6 to 3AWG) Adhesive-lined polyolefin heat shrink tubing.
Technical Specifications
92 6" Pcs of 1/8" to 1" ID DWP-125 Adhesive Lined PO Heat Shrink Tubing in Black, White, Red; 19 6" Pcs of ES1000 Adhesive Lined PO Heat Shrink Tubing in Clear, 1 Storage Case
No SVHC (21-Jan-2025)
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate