Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-11/ADH-0
Newark Part No.24M1797
Also Known As631054-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $2.840 |
10+ | $2.680 |
25+ | $2.560 |
50+ | $2.330 |
100+ | $2.170 |
500+ | $1.660 |
1000+ | $1.500 |
2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-11/ADH-0
Newark Part No.24M1797
Also Known As631054-000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.393"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
Product Overview
The ENC-11/ADH-0 is a 10mm black heat-shrinkable End Cap made of adhesive-lined polyolefin. This Raychem end cap is used to seal the ends of plastic, rubber and paper insulated cables from moisture, dirt and corrosion. Cable caps are internally coated with a hot-melt adhesive. They can be used on cables up to 0.05MPa internal pressure.
- Resistant to common fluids and chemicals
- Rugged installation
- Seals and protects cable ends (waterproof)
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
10mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.393"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
4mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate