Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES-CAP-NO.2-B9-0-30MM
Newark Part No.18J3939
Technical Datasheet
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $17.860 |
| 10+ | $16.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES-CAP-NO.2-B9-0-30MM
Newark Part No.18J3939
Technical Datasheet
Boot ConfigurationEnd Cap
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.18"
Total Length - Metric30mm
I.D. Recovered Max - Metric1.65mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
Total Length - Imperial
1.18"
I.D. Recovered Max - Metric
1.65mm
Shrink Ratio
4:1
SVHC
No SVHC (21-Jan-2025)
Shrink Tubing / Boot Colour
Black
Total Length - Metric
30mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate