Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-1K-6.4-50-S1-4-RF
Newark Part No.34AH0759
Product RangeHX-SCE Series
Technical Datasheet
1,181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.800 |
10+ | $1.700 |
25+ | $1.620 |
50+ | $1.480 |
100+ | $1.370 |
500+ | $1.050 |
1000+ | $0.948 |
2500+ | $0.879 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-1K-6.4-50-S1-4-RF
Newark Part No.34AH0759
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialLSZH (Low Smoke Zero Halogen)
Marker ColourYellow
Marker Dimensions6.4mm x 50mm
I.D. Max-
I.D. Min6.4mm
Shrink Ratio2:1
Product RangeHX-SCE Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
LSZH (Low Smoke Zero Halogen)
Marker Dimensions
6.4mm x 50mm
I.D. Min
6.4mm
Product Range
HX-SCE Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate