Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoNC-127191-10-9
Newark Part No.29K8298
Product RangeNC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
Price for:Each
Minimum: 30000
Multiple: 10000
$4,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoNC-127191-10-9
Newark Part No.29K8298
Product RangeNC Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions12.7mm x 19.1mm
Marker MaterialNylon (Polyamide) Cloth
Legend Colour-
Marker ColourWhite
Product RangeNC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
12.7mm x 19.1mm
Legend Colour
-
Product Range
NC Series
Legend
-
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate