Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-25W03
Newark Part No.29X7534
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-25W03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-25W03
Newark Part No.29X7534
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-25W03
Technical Datasheet
Connector Shell Size25
Cable Diameter Max25.4mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 25 Connectors
SVHCCadmium
Product Overview
- Self-Locking Shield Band Termination
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
Shell Size 25 Connectors
Cable Diameter Max
25.4mm
Product Range
MIL-DTL-38999 Series
SVHC
Cadmium
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate