Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-3.0(100)
Newark Part No.51AC9479
Product RangeRAYBRAID RAY-10X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $476.550 |
100+ | $461.700 |
200+ | $453.770 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$476.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-3.0(100)
Newark Part No.51AC9479
Product RangeRAYBRAID RAY-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving Colour-
Internal Diameter3mm
Length - Metric100m
Length - Imperial328ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper
Internal Diameter
3mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate