Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR6-0-769-174
Newark Part No.14J6944
Product RangeRayrim Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $5.940 |
10+ | $5.520 |
25+ | $5.320 |
50+ | $4.980 |
100+ | $4.400 |
500+ | $3.540 |
1000+ | $2.900 |
2500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR6-0-769-174
Newark Part No.14J6944
Product RangeRayrim Series
Technical Datasheet
Grommet TypeHeat Shrink Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max0.56mm
Grommet ColourBlack
Product RangeRayrim Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Heat Shrink Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
0.56mm
Product Range
Rayrim Series
Alternatives for RAYRIM-NR6-0-769-174
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate