New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Grommets
                      Print Page

                      RAYRIM-NR6-0

                      Grommet, Strip, 4 Ft. (1.22 m) Long, Self-Adhering, Heat Shrink Edging, PO (Polyolefin), 0.56 mm

                      RAYCHEM - TE CONNECTIVITY RAYRIM-NR6-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoRAYRIM-NR6-0
                      Newark Part No.73H2336
                      Product RangeRayrim Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$13.870
                      10+$13.040
                      25+$12.160
                      50+$10.570
                      100+$10.330
                      250+$7.960
                      500+$6.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoRAYRIM-NR6-0
                      Newark Part No.73H2336
                      Product RangeRayrim Series
                      Technical Datasheet

                      Data Sheet

                      Grommet TypeHeat Shrink Edging
                      Cable Diameter Min-
                      Cable Diameter Max-
                      Grommet MaterialPO (Polyolefin)
                      Mounting Hole Dia-
                      Panel Thickness Max0.56mm
                      Grommet ColourBlack
                      Product RangeRayrim Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The RAYRIM-NR series are extruded polyolefin strip grommets from TE Connectivity. Internally coated with a heat activated adhesive that on heating profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Profile offers a clean and rapid means of covering metal, wood and glass edges for all round protection. Flexible nature of product feature application to both internal and external radii, as well as straight edges.

                      • Installation temperature is 150°C to 200°C
                      • Operating temperature range from -55°C to 80°C
                      • 4 ft. (1.22 m) length, 3.5 mm depth
                      • Available with standard size of 30SWG to 5SWG
                      • Thickness of 0.31mm to 5.38mm
                      • Black color

                      Applications

                      Industrial

                      Notes

                      On the application of heat above +80°C, the adhesive will melt and flow.

                      Technical Specifications

                      Grommet Type

                      Heat Shrink Edging

                      Cable Diameter Max

                      -

                      Mounting Hole Dia

                      -

                      Grommet Colour

                      Black

                      SVHC

                      No SVHC (15-Jan-2019)

                      Cable Diameter Min

                      -

                      Grommet Material

                      PO (Polyolefin)

                      Panel Thickness Max

                      0.56mm

                      Product Range

                      Rayrim Series

                      Technical Docs (4)

                      Safety Data Sheet EN

                      Safety Data Sheet / REACH SVHC: Safe Use Data EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Alternatives for RAYRIM-NR6-0

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.