Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR8-0-769-198
Newark Part No.14J6946
Product RangeRayrim Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.270 |
10+ | $7.770 |
25+ | $7.250 |
50+ | $6.300 |
100+ | $6.150 |
250+ | $4.750 |
500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR8-0-769-198
Newark Part No.14J6946
Product RangeRayrim Series
Technical Datasheet
Grommet TypeHeat Shrink Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max3.25mm
Grommet ColourBlack
Product RangeRayrim Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RAYRIM-NR series are extruded polyolefin strip grommets from TE Connectivity. Internally coated with a heat activated adhesive that on heating profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Profile offers a clean and rapid means of covering metal, wood and glass edges for all round protection. Flexible nature of product feature application to both internal and external radii, as well as straight edges.
- Installation temperature is 150°C to 200°C
- Operating temperature range from -55°C to 80°C
- 4 ft. (1.22 m) length
- Available with standard size of 30SWG to 5SWG
- Thickness of 0.31mm to 5.38mm
- Black color
Applications
Industrial
Notes
On the application of heat above +80°C, the adhesive will melt and flow.
Technical Specifications
Grommet Type
Heat Shrink Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
3.25mm
Product Range
Rayrim Series
Alternatives for RAYRIM-NR8-0-769-198
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate