Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRBK-VWS-125-NR1-X-50MM
Newark Part No.34AH1580
Product RangeRBK-VWS Series
Technical Datasheet
4,981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.189 |
| 25+ | $0.188 |
| 100+ | $0.158 |
| 500+ | $0.135 |
| 1000+ | $0.125 |
| 2500+ | $0.119 |
Price for:Each
Minimum: 10
Multiple: 10
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRBK-VWS-125-NR1-X-50MM
Newark Part No.34AH1580
Product RangeRBK-VWS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.22"
I.D. Supplied - Metric5.7mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2"
Length - Metric50mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRBK-VWS Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.7mm
Length - Imperial
2"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.22"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
50mm
I.D. Recovered Max - Metric
1.27mm
Product Range
RBK-VWS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate