Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-63/19-1200/ADH-0
Newark Part No.97W1390
Product RangeRMW Series
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.410 |
5+ | $24.110 |
10+ | $21.890 |
25+ | $20.640 |
50+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-63/19-1200/ADH-0
Newark Part No.97W1390
Product RangeRMW Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial2.48"
I.D. Supplied - Metric63mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.748"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMW Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Medium wall polyolefin heat shrinkable tubing
- Withstands mechanical protection to assure reliability
- Tough and flexible suitable for insulation and protection of cable joints
- Highly resistant to impact and abrasion
- Resistance to chemical and moisture (splash protection)
- Adhesive lined RMW also provides an environmental seal
- 110°C minimum shrink temperature, 125°C recovery temperature
- Operating temperature range -40°C to 110°C
- Installation is easy and fast
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
63mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.748"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (17-Jan-2022)
I.D. Supplied - Imperial
2.48"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
19mm
Product Range
RMW Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate