Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS03-05-R-100
Newark Part No.27K4069
Product RangeS03 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.600 |
Price for:Each
Minimum: 1000
Multiple: 100
$4,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS03-05-R-100
Newark Part No.27K4069
Product RangeS03 Series
Connector TypeTerminator
Internal Diameter7.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge-
Product RangeS03 Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
S03 Series
Internal Diameter
7.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate