Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1030
Newark Part No.14J9395
Technical Datasheet
82 In Stock
149 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.670 |
5+ | $28.010 |
10+ | $27.710 |
25+ | $27.440 |
50+ | $27.170 |
Price for:Each
Minimum: 1
Multiple: 1
$29.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1030
Newark Part No.14J9395
Technical Datasheet
Tape Type-
Tape Backing MaterialPO (Polyolefin)
Adhesive TypeThermoplastic Adhesive
Tape Length - Metric10m
Tape Length - Imperial32.81ft
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S1030 is a polyolefin-based Hot-Melt Adhesive Tape. It is recommended for high flexibility at temperatures as low as -80°C. The non-flame-retarded tape is often pre-applied to molded parts. It is not recommended where aggressive solvents may be present or for terminations under in-service flexural stress at temperatures above 40°C.
- -80 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Tape Type
-
Adhesive Type
Thermoplastic Adhesive
Tape Length - Imperial
32.81ft
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
20mm
SVHC
No SVHC (27-Jun-2024)
Tape Backing Material
PO (Polyolefin)
Tape Length - Metric
10m
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate