Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSCL-1-0-STK
Newark Part No.57J6177
Product RangeSCL Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSCL-1-0-STK
Newark Part No.57J6177
Product RangeSCL Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.4"
I.D. Recovered Max - Metric10.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSCL Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.4"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
10.2mm
Product Range
SCL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate