Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-3-00
Newark Part No.55T7211
Product RangeSO63 Series
Also Known As187788-000
Your Part Number
Technical Datasheet
5,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.910 |
| 25+ | $2.830 |
| 50+ | $2.760 |
| 100+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-3-00
Newark Part No.55T7211
Product RangeSO63 Series
Also Known As187788-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge-
Product RangeSO63 Series
SVHCLead (21-Jan-2025)
Product Overview
The SO63-3-00 is a transparent blue Solder Sleeve Shield Terminator. The terminal is made of radiation cross-linked modified polyvinylidene fluoride. These parts are designed to provide an environment resistant shield terminations on cables, rated for 125°C minimum, meeting the dimensional criteria listed, having tin or silver plated shields and insulation compatible with the insert material.
- 221°C Melting point temperature
- -55 to 150°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
SO63 Series
Internal Diameter
4.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate