Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-3-55-20-90
Newark Part No.23K0779
Product RangeSO63 Series
Also Known As343648-000
Technical Datasheet
433 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.000 |
| 25+ | $2.890 |
| 50+ | $2.800 |
| 100+ | $2.690 |
| 500+ | $2.580 |
| 1000+ | $2.000 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-3-55-20-90
Newark Part No.23K0779
Product RangeSO63 Series
Also Known As343648-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter5.08mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge20AWG
Product RangeSO63 Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
SO63 Series
Internal Diameter
5.08mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability