Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-00
Newark Part No.55T7213
Product RangeSO63 Series
Also Known As359434-000
Technical Datasheet
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $3.240 |
25+ | $3.180 |
50+ | $3.140 |
100+ | $3.090 |
500+ | $2.870 |
1000+ | $2.750 |
2500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-00
Newark Part No.55T7213
Product RangeSO63 Series
Also Known As359434-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter5.95mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge-
Product RangeSO63 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
SO63 Series
Internal Diameter
5.95mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate