Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-55-22-90
Newark Part No.55T7214
Product RangeSO63 Series
Also Known As608037-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $4.220 |
10+ | $3.840 |
25+ | $3.690 |
50+ | $3.530 |
100+ | $3.390 |
500+ | $2.880 |
1000+ | $2.470 |
2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-55-22-90
Newark Part No.55T7214
Product RangeSO63 Series
Also Known As608037-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter5.95mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge22AWG
Product RangeSO63 Series
SVHCLead (23-Jan-2024)
Product Overview
The SO63-4-55-22-90 is a Solder Sleeve Shield Terminator. The terminal body is made of polyvinylidene fluoride. This terminator covers the installation procedure and inspection requirements for terminating cable shields to ground leads using Tyco electronics solder sleeve shield terminators. The heater must be equipped with the recommended reflector to concentrate the heat and protect surrounding materials from damage.
- 22AWG Wire gauge
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
SO63 Series
Internal Diameter
5.95mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate