Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-30-04/226
Newark Part No.42M1310
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.590 |
| 50+ | $21.480 |
Price for:Each
Minimum: 25
Multiple: 25
$564.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-30-04/226
Newark Part No.42M1310
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.4"
I.D. Supplied - Metric10.16mm
Shrink Tubing / Boot ColourBlack
Length - Imperial2.5ft
Length - Metric760mm
I.D. Recovered Max - Imperial0.15"
I.D. Recovered Max - Metric3.81mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10.16mm
Length - Imperial
2.5ft
I.D. Recovered Max - Imperial
0.15"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Jan-2022)
I.D. Supplied - Imperial
0.4"
Shrink Tubing / Boot Colour
Black
Length - Metric
760mm
I.D. Recovered Max - Metric
3.81mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate